Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITCHELECTRONICS
Manufacturer Part NoSND-SENSE
Order CodeHK01827
Product RangeMitch Electronics SENSE Range
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.02 |
| 5+ | £2.80 |
Price for:Each
Minimum: 1
Multiple: 1
£3.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITCHELECTRONICS
Manufacturer Part NoSND-SENSE
Order CodeHK01827
Product RangeMitch Electronics SENSE Range
Technical Datasheet
Product RangeMitch Electronics SENSE Range
SVHCTo Be Advised
Product Overview
Part of the Mitch Electronics SENSE range of elecronics kits, the Sound Sense module utilises a microphone to detect sound levels. The module is perfect for incorporating into projects that need to react to changes in ambient sound such as a security system. Each module in the SENSE range has the same dimensions, pin-out and mounting holes so modules are interchangeable depending on user requirements.
- DIY sensor module for use in electronics projects
- The module utilises a microphone to detect sound level
- Onboard potentiometer allows for adjustable sensitivity of the sensor
- Provides both digital and analogue outputs
- The digital output creates a logic signal when the sound level crosses the set threshold while the analogue output is raw audio output from the microphone
- Becuase the module only uses a single supply voltage, only half the waveform is preserved from the analogue output
- Supplied in kit form, the module is ideal for beginners or as soldering practice
- 3V-5.5V Operating voltage
- PCB Dimensions: 20x40mm
Technical Specifications
Product Range
Mitch Electronics SENSE Range
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008