2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Auto Transformers
                                                                        Print Page

                                                                        240V to 110V Step Down Transformer, 500VA - SC5476/2

                                                                        TACIMA
                                                                        TACIMA SC5476/2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTACIMA
                                                                        Manufacturer Part NoSC5476/2
                                                                        Order CodeTF00912
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        2 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£145.42
                                                                        5+£131.73
                                                                        10+£120.33
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £145.42 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TACIMA
                                                                        ManufacturerTACIMA
                                                                        Manufacturer Part NoSC5476/2
                                                                        Order CodeTF00912
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Voltage FunctionStep-Down
                                                                        Output Voltage120VAC
                                                                        Input Voltage220V, 240V
                                                                        Output Current-
                                                                        Output Voltage110V, 120V
                                                                        Power Rating500VA
                                                                        Isolation Voltage-
                                                                        Transformer MountingPanel Mount
                                                                        Input Connection1.4m Cable with UK Plug
                                                                        Output Connection2/3-Pin USA Type Socket
                                                                        Product Range-
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        • Manufactured in the UK to BS.7452:1991 and IEC.989:1991
                                                                        • Virtually no external magnetic field
                                                                        • Uses toroidal windings in a robust housing
                                                                        • Includes 1 metre 3 core flex and fitted plug
                                                                        • High efficiency
                                                                        • 2 Outputs
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Voltage Function

                                                                        Step-Down

                                                                        Input Voltage

                                                                        220V, 240V

                                                                        Output Voltage

                                                                        110V, 120V

                                                                        Isolation Voltage

                                                                        -

                                                                        Input Connection

                                                                        1.4m Cable with UK Plug

                                                                        Product Range

                                                                        -

                                                                        Output Voltage

                                                                        120VAC

                                                                        Output Current

                                                                        -

                                                                        Power Rating

                                                                        500VA

                                                                        Transformer Mounting

                                                                        Panel Mount

                                                                        Output Connection

                                                                        2/3-Pin USA Type Socket

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85043180
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.83