2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Supports & Spacers
                                                                        5. PCB Mountings
                                                                        Print Page

                                                                        PCB Support, 9.5mm, 50 Pack - DTRLCBS-2-6-01

                                                                        DURATOOL
                                                                        DURATOOL DTRLCBS-2-6-01 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDURATOOL
                                                                        Manufacturer Part NoDTRLCBS-2-6-01
                                                                        Order CodePC01952
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.37
                                                                        5+£3.48
                                                                        25+£3.11
                                                                        Price for:Pack of 50
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.37 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DURATOOL
                                                                        ManufacturerDURATOOL
                                                                        Manufacturer Part NoDTRLCBS-2-6-01
                                                                        Order CodePC01952
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        PCB Support TypeLock-In Support
                                                                        PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                                                                        Height9.5mm
                                                                        External Width6.8mm
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.

                                                                        • Top PCB Hole: Ø4.75mm
                                                                        • Top PCB Thickness: 1.9-3.568mm
                                                                        • Bottom PCB Hole: Ø4mm
                                                                        • Bottom PCB Thickness: 1.57mm
                                                                        • Colour: Natural
                                                                        • Pack of 50
                                                                        • Duratool products are rated 4.1 out of 5 stars
                                                                        • 12 month limited warranty *view Terms & Conditions for details

                                                                        Technical Specifications

                                                                        PCB Support Type

                                                                        Lock-In Support

                                                                        Height

                                                                        9.5mm

                                                                        Product Range

                                                                        -

                                                                        PCB Support Material

                                                                        Nylon 6.6 (Polyamide 6.6)

                                                                        External Width

                                                                        6.8mm

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Drawing EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.032