2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Supports & Spacers
                                                                        5. PCB Standoffs
                                                                        Print Page

                                                                        Black Plastic Hex Standoff / Spacer, Male to Female, M3 x 10mm + 8mm Stud, 6mm A/F - 005.43.100

                                                                        ETTINGER
                                                                        ETTINGER 005.43.100 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerETTINGER
                                                                        Manufacturer Part No005.43.100
                                                                        Order CodePC02662
                                                                        Product Range05.43 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.26
                                                                        25+£0.19
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.26 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ETTINGER
                                                                        ManufacturerETTINGER
                                                                        Manufacturer Part No005.43.100
                                                                        Order CodePC02662
                                                                        Product Range05.43 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Standoff MaterialNylon 6.6 (Polyamide 6.6)
                                                                        Thread Size - MetricM3
                                                                        Thread Size - Imperial-
                                                                        Standoff TypeHex Male-Female
                                                                        Body Length10mm
                                                                        Overall Length18mm
                                                                        External Width6mm
                                                                        Product Range05.43 Series
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The 05.43.100 is a M3 male to female Hex Standoff made of polyamide 6.6.

                                                                        • UL94-HB Flammability rating

                                                                        Applications

                                                                        Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial

                                                                        Technical Specifications

                                                                        Standoff Material

                                                                        Nylon 6.6 (Polyamide 6.6)

                                                                        Thread Size - Imperial

                                                                        -

                                                                        Body Length

                                                                        10mm

                                                                        External Width

                                                                        6mm

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Thread Size - Metric

                                                                        M3

                                                                        Standoff Type

                                                                        Hex Male-Female

                                                                        Overall Length

                                                                        18mm

                                                                        Product Range

                                                                        05.43 Series

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.000726