2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Supports & Spacers
                                                                        5. PCB Spacers
                                                                        Print Page

                                                                        Ceramic Circular Standoff / Spacer, 2.5mm ID, 5mm x 5mm - CB3

                                                                        MULTICOMP PRO
                                                                        MULTICOMP PRO CB3 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoCB3
                                                                        Order CodePC03036
                                                                        Product RangeMulticomp Ceramic Bead Spacers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        10 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        10+£0.11
                                                                        50+£0.09
                                                                        Price for:Each
                                                                        Minimum: 10
                                                                        Multiple: 10
                                                                        £1.10 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTICOMP PRO
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoCB3
                                                                        Order CodePC03036
                                                                        Product RangeMulticomp Ceramic Bead Spacers
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Spacer MaterialCeramic
                                                                        Overall Length5mm
                                                                        Outer Diameter5mm
                                                                        Inner Diameter2.5mm
                                                                        Spacer TypeRound
                                                                        Product RangeMulticomp Ceramic Bead Spacers
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        CB3 ceramic spacer is a high-quality, precision-engineered component designed for use in various electrical and mechanical applications. With a 2.5mm internal diameter, 5mm external diameter and a 5mm length, this round spacer provides excellent insulation and separation between components. Made from durable ceramic material, it offers high resistance to heat, chemicals, and electrical conductivity, making it ideal for use in harsh environments. The CB3 spacer ensures secure positioning and protection of sensitive components in applications such as electronics, machinery and electrical assemblies.

                                                                        • Ideal for use in high-temperature and high-voltage environments
                                                                        • External diameter of 5mm
                                                                        • Internal diameter of 2.5mm
                                                                        • 5mm length

                                                                        Technical Specifications

                                                                        Spacer Material

                                                                        Ceramic

                                                                        Outer Diameter

                                                                        5mm

                                                                        Spacer Type

                                                                        Round

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Overall Length

                                                                        5mm

                                                                        Inner Diameter

                                                                        2.5mm

                                                                        Product Range

                                                                        Multicomp Ceramic Bead Spacers

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:69149000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.007