2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Production
                                                                        5. PCB Production Accessories
                                                                        Print Page

                                                                        40 Way Flat Cable Male to Female Jumper Wires, 300mm - WPA414

                                                                        WHADDA
                                                                        WHADDA WPA414 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWPA414
                                                                        Order CodeSC19532
                                                                        Also Known AsGTIN UPC EAN: 5410329725075
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.12
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.12 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WHADDA
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWPA414
                                                                        Order CodeSC19532
                                                                        Also Known AsGTIN UPC EAN: 5410329725075
                                                                        Accessory TypeJumper Wires
                                                                        For Use With-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        40-way Male to Female flat jumper cable designed to simplify prototyping. The cable can be easily stripped apart into single or multiple jumper wires as required.

                                                                        • Pre-cut, pre-stripped and pre-formed wires
                                                                        • Copper conductors with PVC insulation
                                                                        • Compatible with 0.1" breadboard grids
                                                                        • Easy to connect and disconnect
                                                                        • Cable length: 300mm

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Jumper Wires

                                                                        SVHC

                                                                        To Be Advised

                                                                        For Use With

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.061