2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Supports & Spacers
                                                                        5. PCB Mountings
                                                                        Print Page

                                                                        Screw Mount PCB Supports, 12.7mm Height 4mm PCB Hole Chassis Hole for M3.5 Screw, 25 Pack - TCBS-801

                                                                        ESSENTRA COMPONENTS
                                                                        ESSENTRA COMPONENTS TCBS-801 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerESSENTRA COMPONENTS
                                                                        Manufacturer Part NoTCBS-801
                                                                        Order CodePC02433
                                                                        Product RangeTCBS
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        15 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.83
                                                                        10+£1.68
                                                                        Price for:Pack of 25
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.83 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ESSENTRA COMPONENTS
                                                                        ManufacturerESSENTRA COMPONENTS
                                                                        Manufacturer Part NoTCBS-801
                                                                        Order CodePC02433
                                                                        Product RangeTCBS
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        PCB Support TypeScrew Mount Lock-In Support
                                                                        PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                                                                        Height12.7mm
                                                                        External Width7.9mm
                                                                        Product RangeTCBS
                                                                        SVHCNo SVHC (27-Jun-2018)

                                                                        Product Overview

                                                                        PCB Supports with screw chassis mounting and snap-lock circuit board mounting. Nylon 6.6 construction and supplied in packs of 25.

                                                                        • 4mm Snap-lock PCB hole diameter
                                                                        • Chassis hole suitable for an M3.5 screw
                                                                        • 12.7mm Spacer height
                                                                        • Manufactured in Nylon 6.6
                                                                        • Sold as a pack of 25

                                                                        Technical Specifications

                                                                        PCB Support Type

                                                                        Screw Mount Lock-In Support

                                                                        Height

                                                                        12.7mm

                                                                        Product Range

                                                                        TCBS

                                                                        PCB Support Material

                                                                        Nylon 6.6 (Polyamide 6.6)

                                                                        External Width

                                                                        7.9mm

                                                                        SVHC

                                                                        No SVHC (27-Jun-2018)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Drawing EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.015422