2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. PCB Production
                                                                        5. PCB Production Accessories
                                                                        Print Page

                                                                        Lead Frame with Single-In-Line (SIL) Contact, 2.54mm Pitch - 1544425-2

                                                                        TE CONNECTIVITY - AMP
                                                                        TE CONNECTIVITY - AMP 1544425-2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTE CONNECTIVITY - AMP
                                                                        Manufacturer Part No1544425-2
                                                                        Order CodePC02120
                                                                        Also Known As5180718044111
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 11 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        100+£0.02
                                                                        1000+£0.01
                                                                        Price for:Each
                                                                        Minimum: 100
                                                                        Multiple: 100
                                                                        £2.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TE CONNECTIVITY - AMP
                                                                        ManufacturerTE CONNECTIVITY - AMP
                                                                        Manufacturer Part No1544425-2
                                                                        Order CodePC02120
                                                                        Also Known As5180718044111
                                                                        Accessory TypeLead Frame, Single-In-Line (SIL) Contact
                                                                        For Use With-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The 1544425-2 is a Lead Frame with down direction winding configuration without solder inlay. It has single in-line clip style body without hold-down feature.

                                                                        • Y1 Clip
                                                                        • Tin over nickel-plated contact
                                                                        • Phosphor bronze contact base
                                                                        • Through-hole contact termination

                                                                        Applications

                                                                        Industrial

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Lead Frame, Single-In-Line (SIL) Contact

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        For Use With

                                                                        -

                                                                        Technical Docs (1)

                                                                        Drawing EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Belgium
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85331000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.001