2. Maker & Circuit Development
                                                                        3. Prototyping & PCB Development
                                                                        4. IC Adaptors
                                                                        Print Page

                                                                        SOT23 SMD Test Adaptor - PCA23

                                                                        PEAK
                                                                        PEAK PCA23 - undefined
                                                                        PEAK PCA23 - undefined
                                                                        PEAK PCA23 - undefined
                                                                        PEAK PCA23 - undefined
                                                                        PEAK PCA23 - undefined
                                                                        PEAK PCA23 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPEAK
                                                                        Manufacturer Part NoPCA23
                                                                        Order CodeIN07482
                                                                        11 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£21.34
                                                                        3+£20.91
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £21.34 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PEAK
                                                                        ManufacturerPEAK
                                                                        Manufacturer Part NoPCA23
                                                                        Order CodeIN07482
                                                                        Convert From3-SOT-23
                                                                        Convert To-
                                                                        Pitch Spacing2.54mm
                                                                        Row Pitch-
                                                                        Product Range-
                                                                        SVHCNo SVHC (20-Jun-2016)

                                                                        Product Overview

                                                                        PCA23 is a SOT23 test adapter designed to complement your DCA55, DCA75 or ZEN50 (or any other semiconductor tester). It's extremely easy to use due to the special spring-loaded SOT23 socket assembly. The SOT23 part is gently and securely held against gold-plated sprung contacts with a carefully controlled contact force. The unit is supported on 4 non-slip feet which also serves to keep the unit slightly raised from the work surface allowing for easier connections using micro-hooks or croc clips. The large area gold plated pads are also great for multimeter prods.

                                                                        • Suitable for SOT23 3 pins
                                                                        • 100mA maximum current capability and 50VAC, 75VDC maximum voltage capability
                                                                        • Temperature range from -34 to 65°C limited by polyethylene feet
                                                                        • Dimension is 50 x 60 x 17mm

                                                                        Technical Specifications

                                                                        Convert From

                                                                        3-SOT-23

                                                                        Pitch Spacing

                                                                        2.54mm

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        -

                                                                        Row Pitch

                                                                        -

                                                                        SVHC

                                                                        No SVHC (20-Jun-2016)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90309000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (20-Jun-2016)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.029