2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. ARM
                                                                        5. ARM Kits
                                                                        Print Page

                                                                        Development Kit for Tiva C Series TM4C129X Microcontroller - DK-TM4C129X

                                                                        TEXAS INSTRUMENTS
                                                                        TEXAS INSTRUMENTS DK-TM4C129X - undefined
                                                                        TEXAS INSTRUMENTS DK-TM4C129X - undefined
                                                                        TEXAS INSTRUMENTS DK-TM4C129X - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoDK-TM4C129X
                                                                        Order CodeSC14628
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£189.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £189.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TEXAS INSTRUMENTS
                                                                        ManufacturerTEXAS INSTRUMENTS
                                                                        Manufacturer Part NoDK-TM4C129X
                                                                        Order CodeSC14628
                                                                        Silicon ManufacturerTexas Instruments
                                                                        No. of Bits32bit
                                                                        Silicon Family NameTiva C
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureCortex-M4F
                                                                        Silicon Core NumberTM4C129X
                                                                        Kit ContentsDev Board, ICDI, Cables, USB Flash Drive, Docs, CD
                                                                        Product Range-
                                                                        SVHCNo SVHC (15-Jan-2018)
                                                                        SVHCNo SVHC (27-Jun-2018)

                                                                        Product Overview

                                                                        The DK-TM4C129X is a Tiva C series TM4C129x connected development kit. The TM4C129x Tiva C series microcontroller provide designers a high performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. The DK-TM4C129X is a complete development platform that provides everything need to develop applications for the Tiva C series TM4C129x microcontrollers. The development board features a 10/100Mbit Ethernet interface, an onboard QVGA colour display with resistive touch screen, an in circuit debugging interface (ICDI), microSD card slot, USB host, device, and OTG capabilities and multiple connectors for expandability. The board comes pre-programmed with a quick start application that is ready to use out of the box to view weather data provided by open weather map for any major city in the world.

                                                                        • QVGA colour display with resistive touch screen
                                                                        • USB 2.0 OTG/host/device port
                                                                        • Wireless EM connection
                                                                        • BoosterPack and BoosterPack XL interfaces
                                                                        • Quad SSI supported 512Mbit flash memory
                                                                        • MicroSD card slot
                                                                        • Expansion interface headers
                                                                        • 10BASE-T/100BASE-TX controller with internal PHY
                                                                        • Precision 3.0V reference
                                                                        • EM connector for wireless applications

                                                                        Applications

                                                                        Wireless, Embedded Design & Development, Power Management, Motor Drive & Control, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement, Lighting

                                                                        Contents

                                                                        DK-TM4C129X development board, Onboard in circuit debug interface (ICDI), USB Flash drive with TivaWare for C Series code base, Auto retractable CAT-5 Ethernet cable, Two USB device cables, USB OTG cable, Getting started guide.

                                                                        Notes

                                                                        This is not a finished electrical equipment and not intended for consumer use.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Texas Instruments

                                                                        Silicon Family Name

                                                                        Tiva C

                                                                        Core Sub-Architecture

                                                                        Cortex-M4F

                                                                        Kit Contents

                                                                        Dev Board, ICDI, Cables, USB Flash Drive, Docs, CD

                                                                        SVHC

                                                                        No SVHC (15-Jan-2018)

                                                                        No. of Bits

                                                                        32bit

                                                                        Core Architecture

                                                                        ARM

                                                                        Silicon Core Number

                                                                        TM4C129X

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (27-Jun-2018)

                                                                        Technical Docs (1)

                                                                        element14 Technical Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733020
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (15-Jan-2018)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.44