Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £189.00 |
Product Information
Product Overview
The DK-TM4C129X is a Tiva C series TM4C129x connected development kit. The TM4C129x Tiva C series microcontroller provide designers a high performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. The DK-TM4C129X is a complete development platform that provides everything need to develop applications for the Tiva C series TM4C129x microcontrollers. The development board features a 10/100Mbit Ethernet interface, an onboard QVGA colour display with resistive touch screen, an in circuit debugging interface (ICDI), microSD card slot, USB host, device, and OTG capabilities and multiple connectors for expandability. The board comes pre-programmed with a quick start application that is ready to use out of the box to view weather data provided by open weather map for any major city in the world.
- QVGA colour display with resistive touch screen
- USB 2.0 OTG/host/device port
- Wireless EM connection
- BoosterPack and BoosterPack XL interfaces
- Quad SSI supported 512Mbit flash memory
- MicroSD card slot
- Expansion interface headers
- 10BASE-T/100BASE-TX controller with internal PHY
- Precision 3.0V reference
- EM connector for wireless applications
Applications
Wireless, Embedded Design & Development, Power Management, Motor Drive & Control, Consumer Electronics, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement, Lighting
Contents
DK-TM4C129X development board, Onboard in circuit debug interface (ICDI), USB Flash drive with TivaWare for C Series code base, Auto retractable CAT-5 Ethernet cable, Two USB device cables, USB OTG cable, Getting started guide.
Notes
This is not a finished electrical equipment and not intended for consumer use.
Technical Specifications
Texas Instruments
Tiva C
Cortex-M4F
Dev Board, ICDI, Cables, USB Flash Drive, Docs, CD
No SVHC (15-Jan-2018)
32bit
ARM
TM4C129X
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate