2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. ARM
                                                                        5. ARM Daughter Boards & Modules
                                                                        Print Page

                                                                        LinKit ONE - Development Board - 102030002

                                                                        SEEED STUDIO
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        SEEED STUDIO 102030002 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No102030002
                                                                        Order CodeSC13823
                                                                        Also Known As102030002
                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£45.14
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £45.14 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEEED STUDIO
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No102030002
                                                                        Order CodeSC13823
                                                                        Also Known As102030002
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The LinkIt ONE development board is an open source, high performance board for prototyping Wearables and IoT devices. It's based on the world's leading SoC for Wearables, MediaTek Aster (MT2502) combined with high performance Wi-Fi (MT5931) and GPS (MT3332) chipsets to provide you with access to all the features of MediaTek LinkIt. It also provides similar pin-out features to Arduino boards, making it easy for you to connect to various sensors, peripherals, and Arduino shields. It also provides similar pin-out features to Arduino boards, making it easy for you to connect to various sensors, peripherals, and Groves.

                                                                        • Features ARM7 EJ-S™, GSM, GPRS, Wi-Fi, Bluetooth BR/EDR/BLE, GPS, Audio codec and SD card connector
                                                                        • Pin-out similar to Arduino boards, inc. Digital I/O, Analog I/O, PWM, I2C, SPI, UART and psu
                                                                        • Compatible with Grove 4-pin interface
                                                                        • Provides various interfaces for connecting to most sensors, peripherals, Groves, and other widgets
                                                                        • Easily turn your ideas into practical prototypes with LinkIt ONE & MediaTek LinkIt SDK (for Arduino)

                                                                        Technical Specifications

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Manufacturer Product Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.105