2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. ARM
                                                                        5. ARM Daughter Boards & Modules
                                                                        Print Page

                                                                        Camera Module, USB Interface, 5MP - CAM8200-U MODULE

                                                                        EMBEST
                                                                        EMBEST CAM8200-U MODULE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoCAM8200-U MODULE
                                                                        Order CodeSC13678
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£29.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £29.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EMBEST
                                                                        ManufacturerEMBEST
                                                                        Manufacturer Part NoCAM8200-U MODULE
                                                                        Order CodeSC13678
                                                                        Silicon Manufacturer-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        For Use WithMarS Board, RIoTboard, SABRE Lite Development Platforms
                                                                        Kit ContentsDigital Camera Module, Mini USB Cable
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        CAM8200-U is a 5-megapixel USB camera module which features automatic focus, white balance, exposure and gain control. This module is compatible with a wide range of development boards as well as working with Windows PC's. The module connects to your device through a USB 2.0 OTG with a Mini USB cable connected to the module.

                                                                        • Module Dimensions: 43x43x5.88mm
                                                                        • Operating Temperature: -20<DegreeC/> to 70<DegreeC/>
                                                                        • Focus: Auto
                                                                        • Object distance: 30cm
                                                                        • Resolution: 600LW/PH (Center)
                                                                        • Interface: USB 2.0

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Kit Contents

                                                                        Digital Camera Module, Mini USB Cable

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        For Use With

                                                                        MarS Board, RIoTboard, SABRE Lite Development Platforms

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.115