2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. DSPIC / PIC
                                                                        5. DSPIC / PIC Kits
                                                                        Print Page

                                                                        Development Board Kit, 16Bit, 28 Pin - DM300027

                                                                        MICROCHIP
                                                                        MICROCHIP DM300027 - undefined
                                                                        MICROCHIP DM300027 - undefined
                                                                        MICROCHIP DM300027 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoDM300027
                                                                        Order CodeSC09891
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 57 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£53.29
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £53.29 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MICROCHIP
                                                                        ManufacturerMICROCHIP
                                                                        Manufacturer Part NoDM300027
                                                                        Order CodeSC09891
                                                                        Silicon ManufacturerMicrochip
                                                                        No. of Bits16bit
                                                                        Silicon Family NamedsPIC33FJxxGPxxx, PIC24FJxxGAxxx
                                                                        Core ArchitecturePIC, dsPIC
                                                                        Core Sub-ArchitecturePIC24, dsPIC30, dsPIC33
                                                                        Silicon Core NumberPIC24F, dsPIC30F, dsPIC33F
                                                                        Kit ContentsStarter Board, USB Cable, Example Software and Documentation on CD
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.

                                                                        • Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
                                                                        • Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
                                                                        • On board regulators for 3.3V or 5V operation
                                                                        • Power input from 9V power supply or USB power source
                                                                        • Single UART communication channel via USB bridge
                                                                        • Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
                                                                        • Header for access to all device I/O pins
                                                                        • Circuit prototyping area including pads for SOIC and SOT 23 devices

                                                                        Applications

                                                                        Embedded Design & Development, LED Lighting, Signal Processing

                                                                        Contents

                                                                        16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.

                                                                        Notes

                                                                        90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Microchip

                                                                        Silicon Family Name

                                                                        dsPIC33FJxxGPxxx, PIC24FJxxGAxxx

                                                                        Core Sub-Architecture

                                                                        PIC24, dsPIC30, dsPIC33

                                                                        Kit Contents

                                                                        Starter Board, USB Cable, Example Software and Documentation on CD

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        No. of Bits

                                                                        16bit

                                                                        Core Architecture

                                                                        PIC, dsPIC

                                                                        Silicon Core Number

                                                                        PIC24F, dsPIC30F, dsPIC33F

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Manufacturer Product Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84735080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.18213