0
0 Items£0.00
ex VAT
ex VAT

Kit, Development, STM8S with Debugger - STM8S-DISCOVERY

STMICROELECTRONICS STM8S-DISCOVERY Kit, Development, STM8S with Debugger
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERYCopy
Order CodeSC09780
Technical Datasheet
See all Technical Docs
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£6.98
3+£6.75
Price for:Each
Minimum: 1
Multiple: 1
£6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S-DISCOVERYCopy
Order CodeSC09780
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8S
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsBoard, USB Cable
Product Range-
SVHCNo SVHC (17-Dec-2015)

Product Overview

The STM8S-DISCOVERY from STMicroelectronics is a STM8S access discovery. It helps to discover the STM8S features and to develop and share user's own application. Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S access line MCUs. It includes an embedded debugger STLink and a touch sensing button. The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. It requires Windows PC (2000, XP, Vista) for operation. Compatible development toolchain are IAR, Embedded Workbench® for STM8, STMicroelectronics, ST Visual Develop (STVD).

  • STM8S105C6T6 microcontroller, 32KB flash, 2KB RAM, 1KB EEPROM
  • Powered by USB cable between PC and STM8S-DISCOVERY
  • Selectable power of 5V or 3.3V
  • Touch sensing button, user LED, SWIM debug support
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • USB interface for programming and debugging
  • SWIM debug support

Applications

Embedded Design & Development, Hobby & Education

Technical Specifications

Silicon Manufacturer

STMicroelectronics

Silicon Family Name

STM8S

Core Sub-Architecture

STM8

Kit Contents

Board, USB Cable

SVHC

No SVHC (17-Dec-2015)

No. of Bits

8bit

Core Architecture

STM8

Silicon Core Number

STM8

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.4