2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Other Embedded Computers
                                                                        5. Other Embedded Computer Dev Kits
                                                                        Print Page

                                                                        Dev Board, FT902Q Embedded MCU Front Cam - MM900EV2A

                                                                        FTDI
                                                                        FTDI MM900EV2A - undefined
                                                                        FTDI MM900EV2A - undefined
                                                                        FTDI MM900EV2A - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoMM900EV2A
                                                                        Order CodeSC14108
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 28 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£59.00
                                                                        10+£54.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £59.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FTDI
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoMM900EV2A
                                                                        Order CodeSC14108
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerFTDI
                                                                        No. of Bits32bit
                                                                        Silicon Family NameFT900
                                                                        Core ArchitectureFT32
                                                                        Core Sub-Architecture-
                                                                        Silicon Core NumberFT902Q
                                                                        Kit ContentsDev Board FT902, Front Facing VGA Camera Module
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Equipped with a front-facing CMOS camera
                                                                        • FT90x 100-pin QFN package MCU
                                                                        • RJ45 With built in magnetics for 10/100Mbps Ethernet transfer
                                                                        • Standard USB-A connector to support USB device connection
                                                                        • Micro-B USB for connecting to a USB host or providing a power supply over USB
                                                                        • In built audio codec for stereo audio output with 3.5mm headphone jack and mono microphone input
                                                                        • Debugger interface for FT90x flash programming and EFUSE configuration
                                                                        • +5V Alternative power supply DC connector
                                                                        • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
                                                                        • 2x20-Pins 2.54mm pitch female header support for external feature expansions
                                                                        • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
                                                                        • MicroSD card socket supporting SD3.0 specification
                                                                        • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

                                                                        Notes

                                                                        Drivers and Software available to download from www.ftdichip.com

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        FTDI

                                                                        Silicon Family Name

                                                                        FT900

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Kit Contents

                                                                        Dev Board FT902, Front Facing VGA Camera Module

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        No. of Bits

                                                                        32bit

                                                                        Core Architecture

                                                                        FT32

                                                                        Silicon Core Number

                                                                        FT902Q

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (3)

                                                                        element14 Technical Page EN

                                                                        Technical Data Sheet EN

                                                                        EOL Notices EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.065