2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Other Embedded Computers
                                                                        5. Other Embedded Computer Dev Kit Accessories
                                                                        Print Page

                                                                        0-50A LED Current Meter, Red - DFR0245-R

                                                                        DFROBOT
                                                                        DFROBOT DFR0245-R - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0245-R
                                                                        Order CodeSC21793
                                                                        Also Known AsGTIN UPC EAN: 6959420902255
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.66
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.66 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DFROBOT
                                                                        ManufacturerDFROBOT
                                                                        Manufacturer Part NoDFR0245-R
                                                                        Order CodeSC21793
                                                                        Also Known AsGTIN UPC EAN: 6959420902255
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeLED Current Meter
                                                                        For Use WithBuck Converter Modules
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        The DFRobot DFR0245-R is a standard LED Current Meter that measures 0-50A with just 2% error margin. A useful feature is that this meter has reversed connection protection to prevent it from being burnt out. Easy to set up and use, the meter provides accurate readings in seconds. Designed for displaying current or volt value of a circuit and is ideally suited for robotics applications.

                                                                        • Current Measurement: 0-50A DC
                                                                        • Power Supply Voltage: 4-30V DC  
                                                                        • Display Mode: 3-bit 0.56 LED digital tube (red)
                                                                        • Accuracy: 2%
                                                                        • Dimensions (HxWxD): 29x48x21mm

                                                                        Contents

                                                                        Current meter and shunt

                                                                        Warnings

                                                                        Note: The power supply terminal and measurement terminal use the same common-ground connect. The measurement terminal of current meter must be cascaded after load. The measurement terminal must be linked to the ground side, do not link it to positive side, as this will damage the meter permanently.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        LED Current Meter

                                                                        Product Range

                                                                        -

                                                                        For Use With

                                                                        Buck Converter Modules

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90308900
                                                                        US ECCN:3A992.a
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.05