2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Add-On Cards & Modules
                                                                        Print Page

                                                                        Hardware VGA Adaptor for Raspberry Pi Model B+ - GERT VGA 666 V1

                                                                        PI SUPPLY
                                                                        PI SUPPLY GERT VGA 666 V1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPI SUPPLY
                                                                        Manufacturer Part NoGERT VGA 666 V1
                                                                        Order CodeSC13688
                                                                        Product RangeRaspberry Pi
                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.00
                                                                        10+£4.49
                                                                        Price for:1 Kit
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PI SUPPLY
                                                                        ManufacturerPI SUPPLY
                                                                        Manufacturer Part NoGERT VGA 666 V1
                                                                        Order CodeSC13688
                                                                        Product RangeRaspberry Pi
                                                                        Silicon Manufacturer-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Product RangeRaspberry Pi
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Gert VGA 666 (6 bits per colour channel, hence 666) is a breakout/add on board for the Raspberry Pi Model B+. It is a neat and very useful solution for using a VGA screen/monitor with your Raspberry Pi and is far cheaper than an HDMI to VGA adapter or similar. The VGA connection is driven natively in hardware over the GPIO pins (using a parallel interface) and uses around the same CPU load as the HDMI connection on board. It is capable of displaying 1080p60 VGA video with no CPU load. It is also possible to drive this interface at the same time as the HDMI connection, so a dual screen set up is also possible.

                                                                        Notes

                                                                        Note: This add on board uses all but 6 of the GPIO pins on the Model B+ Raspberry Pi so it may not be possible to use other add on boards at the same time as the VGA adapter

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Core Architecture

                                                                        -

                                                                        Product Range

                                                                        Raspberry Pi

                                                                        Silicon Family Name

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.026