2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Boards
                                                                        Print Page

                                                                        Raspberry Pi Zero 2 W (No Headers) - RPI ZERO_W_V2

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI ZERO_W_V2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI ZERO_W_V2
                                                                        Order CodeSC19061
                                                                        Also Known AsGTIN UPC EAN: 5056561800004
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 41 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI ZERO_W_V2
                                                                        Order CodeSC19061
                                                                        Also Known AsGTIN UPC EAN: 5056561800004
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerRaspberry Pi
                                                                        SOC TypeBroadcom BCM2710A1
                                                                        Core Type64-bit ARM Cortex-A53
                                                                        No. of Cores4Cores
                                                                        Silicon Family Name-
                                                                        Core ArchitectureARM
                                                                        GPUOpenGL ES 1.1, 2.0
                                                                        CPU Speed1GHz
                                                                        Core Sub-ArchitectureCortex-A53
                                                                        Silicon Core NumberRP3A0-AU
                                                                        RAM Memory Size512MB
                                                                        Kit ContentsRaspberry Pi Zero 2 W Board
                                                                        USB PortsUSB 2.0 x 1
                                                                        Ethernet Ports-
                                                                        HDMI Portsmini HDMI x 1
                                                                        Product Range-
                                                                        Audio / Video InterfaceHDMI, Composite Video
                                                                        General Purpose I/O40Pins
                                                                        Display Interface-
                                                                        Memory Card SupportmicroSD
                                                                        Camera InterfaceCSI-2
                                                                        Wi-Fi Connectivity2.4GHz IEEE 802.11b/g/n wireless LAN
                                                                        Bluetooth ConnectivityBluetooth 4.2, BLE
                                                                        Power InletMicro USB Connector
                                                                        Power Over Ethernet-

                                                                        Product Overview

                                                                        RPI ZERO_W_V2 is a latest product in most affordable range of single-board computers. The board incorporates a quad-core 64bit Arm Cortex-A53 CPU, clocked at 1GHz. At its heart is a Raspberry Pi RP3A0 system-in-package (SiP), integrating a Broadcom BCM2710A1 die with 512MB of LPDDR2 SDRAM. The upgraded processor provides Raspberry Pi Zero 2 W with 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero. Raspberry Pi Zero 2 W offers 2.4GHz 802.11 b/g/n wireless LAN and Bluetooth 4.2 along with support for Bluetooth Low Energy (BLE) and modular compliance certification. Board has a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port and an unpopulated footprint for a HAT-compatible 40pin GPIO header. It is powered via a micro USB socket. Video output is via a mini HDMI port, composite video output can easily be made available via test points if needed.

                                                                        • 65mm x 30mm form factor
                                                                        • Broadcom BCM2710A1, quad-core 64bit SoC processor (Arm Cortex-A53 at 1GHz)
                                                                        • HDMI interface and composite video
                                                                        • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics multimedia
                                                                        • 5V DC 2.5A input power
                                                                        • Operating temperature -20°C to +70°C

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Raspberry Pi

                                                                        Core Type

                                                                        64-bit ARM Cortex-A53

                                                                        Silicon Family Name

                                                                        -

                                                                        GPU

                                                                        OpenGL ES 1.1, 2.0

                                                                        Core Sub-Architecture

                                                                        Cortex-A53

                                                                        RAM Memory Size

                                                                        512MB

                                                                        USB Ports

                                                                        USB 2.0 x 1

                                                                        HDMI Ports

                                                                        mini HDMI x 1

                                                                        Audio / Video Interface

                                                                        HDMI, Composite Video

                                                                        Display Interface

                                                                        -

                                                                        Camera Interface

                                                                        CSI-2

                                                                        Bluetooth Connectivity

                                                                        Bluetooth 4.2, BLE

                                                                        Power Over Ethernet

                                                                        -

                                                                        SOC Type

                                                                        Broadcom BCM2710A1

                                                                        No. of Cores

                                                                        4Cores

                                                                        Core Architecture

                                                                        ARM

                                                                        CPU Speed

                                                                        1GHz

                                                                        Silicon Core Number

                                                                        RP3A0-AU

                                                                        Kit Contents

                                                                        Raspberry Pi Zero 2 W Board

                                                                        Ethernet Ports

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        General Purpose I/O

                                                                        40Pins

                                                                        Memory Card Support

                                                                        microSD

                                                                        Wi-Fi Connectivity

                                                                        2.4GHz IEEE 802.11b/g/n wireless LAN

                                                                        Power Inlet

                                                                        Micro USB Connector

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Manufacturer Product Page EN

                                                                        RPI ZERO_W_V2 - You may also be interested in

                                                                        4 Products Found

                                                                        You May Also Need

                                                                        8 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.012