Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.95 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£31.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerU:CREATE
Manufacturer Part NoRPIZERO-MOD2W-HDMISK
Order CodeSC20191
Kit TypeRaspberry Pi Starter Kit
Product Overview
The Raspberry Pi Zero 2 W is a tiny, low-cost computer powered by a quad core, 64-bit ARM Cortex CPU - making it almost comparable to the Raspberry Pi 3, which is ideal for projects that require more power than the original Pi Zero! This handy starter kit includes a Raspberry Pi Zero 2 W and everything you need to make it work.
- Raspberry Pi Zero 2 W with offficial UK power supply
- 1GHz quad-core, 64-bit ARM Cortex-A53 CPU
- 512MB LPDDR2 DRAM
- 802.11b/g/n WiFi and Bluetooth 4.2 BLE
- Mini HDMI, USB 2.0 OTG port and MicroSD card slot
- Official red/white case for Pi Zero
- Official Pi HDMI cable and OTG adaptor cable
- Includes 40-pin vertical header (soldering required)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Raspberry Pi Zero 2 W, 16GB MicroSD with Pi OS, case, HDMI cable, OTG adaptor, Pi PSU and 40-pin header
Technical Specifications
Kit Type
Raspberry Pi Starter Kit
Kit Contents
Raspberry Pi Zero 2 W Board, 16GB MicroSD, Case, HDMI Lead, OTG Adaptor, PSU, Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342