2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Cameras & Accessories
                                                                        Print Page

                                                                        IR LED Light Ring Board for Raspberry Pi NoIR Camera - LISIPAROIIR-01

                                                                        CYNTECH COMPONENTS
                                                                        CYNTECH COMPONENTS LISIPAROIIR-01 - undefined
                                                                        CYNTECH COMPONENTS LISIPAROIIR-01 - undefined
                                                                        CYNTECH COMPONENTS LISIPAROIIR-01 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCYNTECH COMPONENTS
                                                                        Manufacturer Part NoLISIPAROIIR-01
                                                                        Order CodeSC13919
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        7 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£10.09
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £10.09 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CYNTECH COMPONENTS
                                                                        ManufacturerCYNTECH COMPONENTS
                                                                        Manufacturer Part NoLISIPAROIIR-01
                                                                        Order CodeSC13919
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Camera Type-
                                                                        Lens Type-
                                                                        Resolution-
                                                                        For Use WithRaspberry Pi Camera

                                                                        Product Overview

                                                                        The LISIPAROI is an add-on for the Raspberry Pi camera module and has been designed to provide additional illumination when taking pictures or recording video. It also features extra mounting points which is perfect for using custom mounts or even a gooseneck holder. This version features IR LEDs, suited for low/zero light with the PiNoir module.

                                                                        • 12 IR LEDs
                                                                        • Ideal for security or low light applications
                                                                        • LED wavelength of 940nm

                                                                        Technical Specifications

                                                                        Camera Type

                                                                        -

                                                                        Resolution

                                                                        -

                                                                        Lens Type

                                                                        -

                                                                        For Use With

                                                                        Raspberry Pi Camera

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85394900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.008