0
0 Items£0.00
ex VAT
ex VAT

OmniVESA VESA Mount for Raspberry Pi in a Case - PIM011

PIMORONI PIM011 OmniVESA VESA Mount for Raspberry Pi in a Case
PIMORONI PIM011 - undefined
PIMORONI PIM011 - undefined
PIMORONI PIM011 - undefined
PIMORONI PIM011 - undefined
PIMORONI PIM011 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM011Copy
Order CodeSC13908
Also Known AsGTIN UPC EAN: 5026686100877
Technical Datasheet
See all Technical Docs
9 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.33
Price for:Each
Minimum: 1
Multiple: 1
£3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPIMORONI
Manufacturer Part NoPIM011Copy
Order CodeSC13908
Also Known AsGTIN UPC EAN: 5026686100877
Technical Datasheet
External Height3mm
External Width54mm
External Depth106mm
Enclosure MaterialAcrylic
Body ColourTransparent
Product Range-

Product Overview

Simply remove the protective backing from the OmniVESA and you can mount your Raspberry Pi either bare or in any of the most popular cases. The nylon screws provided are long enough to work with all of the relevant cases and can be trimmed down if needed. The OmniVESA wll support 75mm and 100mm spacing mounts to make mounting easier in various applications.

Contents

Contents: 1x OmniVESA mount, 2x M4 16mm Nylon knurled thumbscrews , 2x 5mm Nylon spacers, 2x M2.5x16 Nylon screws, 3x M2.5 Nuts

Notes

Note: Case not included

Technical Specifications

For Use With

Raspberry Pi & Pimoroni Cases

External Width

54mm

Enclosure Material

Acrylic

Product Range

-

External Height

3mm

External Depth

106mm

Body Colour

Transparent

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02