2. Maker & Circuit Development
                                                                    3. Single Board Computers & Microcontrollers
                                                                    4. SBC Cases
                                                                    5. Raspberry Pi Cases
                                                                    Print Page

                                                                    Official Raspberry Pi 5 Bumper, Black - SC1655

                                                                    RASPBERRY-PI
                                                                    RASPBERRY-PI SC1655 - undefined
                                                                    RASPBERRY-PI SC1655 - undefined
                                                                    RASPBERRY-PI SC1655 - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerRASPBERRY-PI
                                                                    Manufacturer Part NoSC1655
                                                                    Order CodeSC21119
                                                                    Also Known AsGTIN UPC EAN: 5056561804194
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    6 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£2.29
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £2.29 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    RASPBERRY-PI
                                                                    ManufacturerRASPBERRY-PI
                                                                    Manufacturer Part NoSC1655
                                                                    Order CodeSC21119
                                                                    Also Known AsGTIN UPC EAN: 5056561804194
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    For Use WithRaspberry Pi 5 Boards
                                                                    External Height10mm
                                                                    External Width89.6mm
                                                                    External Depth60.6mm
                                                                    Enclosure / Case MaterialSilicone
                                                                    Product Range-
                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                    Product Overview

                                                                    SC1655 is a Raspberry Pi bumper, a snap-on silicone bumper that protects the bottom and edges of a Raspberry Pi 5 while allowing easy access to the power button and mounting holes.

                                                                    • One-piece flexible silicone material
                                                                    • Protects the bottom and edges of the Pi board
                                                                    • Maintains access to mounting holes underneath

                                                                    Technical Specifications

                                                                    For Use With

                                                                    Raspberry Pi 5 Boards

                                                                    External Width

                                                                    89.6mm

                                                                    Enclosure / Case Material

                                                                    Silicone

                                                                    SVHC

                                                                    No SVHC (27-Jun-2024)

                                                                    External Height

                                                                    10mm

                                                                    External Depth

                                                                    60.6mm

                                                                    Product Range

                                                                    -

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84733080
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.018