2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Add-on Boards / Modules
                                                                        6. Other Add-on Boards / Modules
                                                                        Print Page

                                                                        Bit:2:Pi micro:bit Adaptor for Raspberry Pi Addons - BIT2PI

                                                                        4TRONIX
                                                                        4TRONIX BIT2PI - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        Manufacturer4TRONIX
                                                                        Manufacturer Part NoBIT2PI
                                                                        Order CodeED00292
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 41 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.49
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        4TRONIX
                                                                        Manufacturer4TRONIX
                                                                        Manufacturer Part NoBIT2PI
                                                                        Order CodeED00292
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use Withmicro:bit
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        The Bit:2:Pi enables you to re-use all those hundreds of Raspberry Pi addon boards and HATs. Simply plug your Micro:Bit into the edge connector and the required Raspberry Pi Hat onto the GPIO connector, then program your Micro:Bit to control the new board. Most Raspberry Pi boards are very simple to program as they are controlled by simple on/off signals on the GPIO connector which are easily copied in the Micro:Bit.

                                                                        • Selecting which Micro:Bit pin is connected to which GPIO pin, is via a set of configurable jumpers
                                                                        • Ddefault set of connections that works for the most common boards, including I2C and SPI connections
                                                                        • Simply unplug a jumper or two, replace it with a longer wire jumper to connect your preferred pins
                                                                        • Power is supplied to the board and the micro:bit via the micro-USB connector on the side

                                                                        Technical Specifications

                                                                        For Use With

                                                                        micro:bit

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85389019
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.046