Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoMINIBIT
Order CodeED00479
Also Known AsGTIN UPC EAN: 8438515280259
15 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.30 |
Price for:Each
Minimum: 1
Multiple: 1
£20.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4TRONIX
Manufacturer Part NoMINIBIT
Order CodeED00479
Also Known AsGTIN UPC EAN: 8438515280259
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMinibit Robot
For Use Withmicro:bit
Product Range-
Product Overview
The Minibit is a simple, fun and ready-to-go robot powered by the micro:bit. Ideal for beginners and school robotics projects, the Minibit has a comprehensive Makecode extension for controlling the robot and optional sensors.
- 2 Micro-metal gear motors with fully covered gearboxes to reduce dust ingress
- Motors are fully controllable in software, for both speed (0 to 100%) and direction (forward or reverse)
- Four Smart RGB LEDs along the front; produce stunning lighting effects as your Minibit moves around
- Chunky wheels with rubber tyres and metal ball front caster
- Pen holder is fitted as standard for drawing, designed to hold pens with 10mm shaft
- Integrated 3x AA battery holder with on/off switch
- Expansion port at the front for additional sensors
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Minibit Robot
Product Range
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12