2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Single Board Computers
                                                                        Print Page

                                                                        ServoSix V3 Servomotor Board for Arduino and Raspberry Pi Pico - SKU00107

                                                                        MONKMAKES
                                                                        MONKMAKES SKU00107 - undefined
                                                                        MONKMAKES SKU00107 - undefined
                                                                        MONKMAKES SKU00107 - undefined
                                                                        MONKMAKES SKU00107 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMONKMAKES
                                                                        Manufacturer Part NoSKU00107
                                                                        Order CodeSC21937
                                                                        Also Known AsGTIN UPC EAN: 0654403999203
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        10 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.50
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MONKMAKES
                                                                        ManufacturerMONKMAKES
                                                                        Manufacturer Part NoSKU00107
                                                                        Order CodeSC21937
                                                                        Also Known AsGTIN UPC EAN: 0654403999203
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon Manufacturer-
                                                                        Silicon Family Name-
                                                                        Core Architecture-
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Kit ContentsServoSix Board
                                                                        For Use WithArduino, ESP32, Raspberry Pi Pico

                                                                        Product Overview

                                                                        The ServoSix from Monk Makes is designed to allow you to connect up to six servo motors to a microcontroller. Suitable for use with any breadboard-compatible microcontroller including Arduino, ESP32 and Raspberry Pi Pico.

                                                                        • Simple 3-pin connections for each servo motor
                                                                        • Dual power supply options with screw terminals and header pins
                                                                        • Reverse polairty protection for the servo power supply
                                                                        • Integrated power LED indicator
                                                                        • 470μF 16V Reservoir capacitor for servo supply smoothing
                                                                        • 470Ω Current limiting resistors for servo control lines to protect GPIO pins
                                                                        • Control pin layout is ideally suited for Raspberry Pi Pico

                                                                        Contents

                                                                        ServoSix board

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        Core Architecture

                                                                        -

                                                                        Silicon Core Number

                                                                        -

                                                                        For Use With

                                                                        Arduino, ESP32, Raspberry Pi Pico

                                                                        Silicon Family Name

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Kit Contents

                                                                        ServoSix Board

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85340090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.012