2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Add-on Boards / Modules
                                                                        6. Sensors
                                                                        Print Page

                                                                        Grove Ear-clip Heart Rate Sensor - 101020033

                                                                        SEEED STUDIO
                                                                        SEEED STUDIO 101020033 - undefined
                                                                        SEEED STUDIO 101020033 - undefined
                                                                        SEEED STUDIO 101020033 - undefined
                                                                        SEEED STUDIO 101020033 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020033
                                                                        Order CodeMK00298
                                                                        Also Known AsMED03212P
                                                                        See all Technical Docs
                                                                        8 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.42
                                                                        5+£11.78
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.42 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SEEED STUDIO
                                                                        ManufacturerSEEED STUDIO
                                                                        Manufacturer Part No101020033
                                                                        Order CodeMK00298
                                                                        Also Known AsMED03212P
                                                                        Accessory TypeEar-clip Heart Rate Sensor Kit
                                                                        Kit ContentsEar clip and a receiver module
                                                                        For Use WithArduino & Raspberry Pi Board
                                                                        Product Range-

                                                                        Product Overview

                                                                        Grove - Ear-clip Heart Rate Sensor contain a ear clip and a receiver module. It can be used to monitor heart rate of patient and athlete. The result can be displayed on a screen via the serial port and can be saved for analysis. The entire system Z2has a high sensitivity, low power consumption and is very portable.

                                                                        • Low power consumption
                                                                        • Wide power supply range from 3VDC to 5VDC
                                                                        • Convenient to use
                                                                        • High sensitivity

                                                                        Contents

                                                                        Heart rate sensor with grove cable x 1, Ear clip cable x 1.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Ear-clip Heart Rate Sensor Kit

                                                                        For Use With

                                                                        Arduino & Raspberry Pi Board

                                                                        Kit Contents

                                                                        Ear clip and a receiver module

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Manufacturer Product Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.06