Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWPM344
Order CodeSC21202
Also Known AsGTIN UPC EAN: 5410329729967
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.58 |
Price for:Each
Minimum: 1
Multiple: 1
£6.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWPM344
Order CodeSC21202
Also Known AsGTIN UPC EAN: 5410329729967
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit ContentsMotor Module
Product Overview
The Whadda WPM344 module provides an easy and effective solution for collecting analogue data. With this module, you can measure up to four different analogue signals and convert them directly into digital data. Based around the PCF8591, the module requires no complex installation and is ready to use right away. Suitable for beginners and students, the module can be used to collect temperature measurements, light level measurements and various other analogue data. Designed with ease of use in mind, the module operates on a single power supply. It also uses a simple serial I2C interface to transfer data, making it ideal for projects that require reliable data collection.
- 4 Analogue inputs that can be configured as single ended or differential inputs
- Auto-incremented channel selection
- Analogue voltage range from VSS to VDD
- Built-in track and hold circuit
- 8-bit Successive approximation A/D conversion
- Multiplying DAC with one analogue output
- Serial input and output via I2C bus
- Max sampling rate given by I2C bus speed
- Low standby current
- Single power supply
- Operating Voltage: 2.5-6.0V
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Motor Module
Core Architecture
-
Silicon Core Number
-
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025