Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSMARTICASE
Manufacturer Part No106516
Order CodeSC21711
Product RangeSmartiPi Touch Pro 3 Cases
Also Known AsGTIN UPC EAN: 0850010058214
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.00 |
Price for:Each
Minimum: 1
Multiple: 1
£7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSMARTICASE
Manufacturer Part No106516
Order CodeSC21711
Product RangeSmartiPi Touch Pro 3 Cases
Also Known AsGTIN UPC EAN: 0850010058214
For Use WithRaspberry Pi Offiicial Touchscreen Display
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Product RangeSmartiPi Touch Pro 3 Cases
Product Overview
The Display Power Kit for the SmartiPi Touch Pro 3 allows you to power both the Touch Display 2 and the Raspberry Pi simultaneously using the same USB-C power supply. The kit includes a panel for use with the large back cover, panel mount micro USB cable and a USB-C/Micro USB splitter cable. For flexible compatibility, the kit is designed to work with any USB-C power supply
- Convenient kit that allows you to power the Pi Touch Display 2 and Raspberry Pi board using a single USB-C power supply
- Compatible with any USB-C power supply (Note: Disables 5A mode when used with the official Pi 27W power supply)
- Includes a replacement panel for use with the SmartiPi Touch Pro 3 large back cover
- Includes panel mount Micro USB cable and USB-C/Micro USB splitter cable
Warnings
Note: Compatible with SmartiPi Touch Pro 3 large back cover only.
Notes
Note: Disables 5A mode when used with the Raspberry Pi 27W power supply
Technical Specifications
For Use With
Raspberry Pi Offiicial Touchscreen Display
External Width
-
Enclosure / Case Material
ABS
External Height
-
External Depth
-
Product Range
SmartiPi Touch Pro 3 Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033