2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Add-On Cards & Modules
                                                                        Print Page

                                                                        Addressable RGB LED Wire, 5m - COM3214

                                                                        PIMORONI
                                                                        PIMORONI COM3214 - undefined
                                                                        PIMORONI COM3214 - undefined
                                                                        PIMORONI COM3214 - undefined
                                                                        PIMORONI COM3214 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPIMORONI
                                                                        Manufacturer Part NoCOM3214
                                                                        Order CodeSC20034
                                                                        17 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PIMORONI
                                                                        ManufacturerPIMORONI
                                                                        Manufacturer Part NoCOM3214
                                                                        Order CodeSC20034
                                                                        Silicon Manufacturer-
                                                                        Core Architecture-
                                                                        For Use WithLED Controller
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        Kit ContentsRGB LED Wire

                                                                        Product Overview

                                                                        Perfect for making your own fairy lights, this addressable RGB LED wire can be combined with an LED controller for plug & play use. The wire features 50 Neopixel-compatible LEDs on stylish silver wire which is thin & flexible, making it perfect for use in tight spaces.

                                                                        • 50 Individually addressable WS2812B-4040 LEDs (10 LEDs per metre)
                                                                        • 3.7-5.3VDD Input voltage with maximum 0.24W power per LED (at 5V)
                                                                        • LEDs and solder joints set in epoxy resin as diffuser
                                                                        • Thin and flexible, silver-coloured 3P wire
                                                                        • IP67 Rated dust/water resistant wire
                                                                        • Tinned wires at one end for screw terminals
                                                                        • 5m Cable length with 300mm tail

                                                                        Notes

                                                                        Note: Wire is IP67 rated, make sure that any controller is suitably protected if used outdoors. The colour order of these LEDs is RGB, you may need to specify this in your code.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        -

                                                                        For Use With

                                                                        LED Controller

                                                                        Silicon Core Number

                                                                        -

                                                                        Kit Contents

                                                                        RGB LED Wire

                                                                        Core Architecture

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85439000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1