2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Single Board Computers, Microcontrollers & Add-Ons
                                                                        5. Add-on Boards / Modules
                                                                        6. Other Add-on Boards / Modules
                                                                        Print Page

                                                                        LAMP:bit Street Light for micro:bit - 5643

                                                                        KITRONIK
                                                                        KITRONIK 5643 - undefined
                                                                        KITRONIK 5643 - undefined
                                                                        KITRONIK 5643 - undefined
                                                                        KITRONIK 5643 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5643
                                                                        Order CodeED00517
                                                                        Also Known AsGTIN UPC EAN: 0660902514427
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£4.68
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £4.68 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KITRONIK
                                                                        ManufacturerKITRONIK
                                                                        Manufacturer Part No5643
                                                                        Order CodeED00517
                                                                        Also Known AsGTIN UPC EAN: 0660902514427
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeLAMP:bit
                                                                        Silicon Manufacturer-
                                                                        Core Architecture-
                                                                        For Use Withmicro:bit
                                                                        Core Sub-Architecture-
                                                                        Silicon Core Number-
                                                                        Silicon Family Name-
                                                                        Kit ContentsLAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
                                                                        Product Range-
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        Purpose built and pre-assembled street light project for the micro:bit (suitable for V1 or V2), ideal for beginners and classroom coding projects. The LAMP:bit utilises a phototransistor to react to changes in ambient lighting levels, using this information to turn the LED on & off automatically.

                                                                        • Pre-assembled street light project for the micro:bit
                                                                        • Designed to the same scale & aesthetic as the STOP:bit, so they can be used in the same projects
                                                                        • Features an integrated phototransistor for autonomous switching
                                                                        • The micro:bit can be attached directly (via the included screws)
                                                                        • Custom MakeCode blocks available for easy coding
                                                                        • Power to the white LED is supplied from the connected micro:bit via 0V & 3V pins
                                                                        • Dimensions (HxW): 135x75mm, Base Width: 42mm

                                                                        Contents

                                                                        LAMP:bit board, screws and nuts

                                                                        Notes

                                                                        Note: micro:bit shown for illustration only, not included.

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        LAMP:bit

                                                                        Core Architecture

                                                                        -

                                                                        Core Sub-Architecture

                                                                        -

                                                                        Silicon Family Name

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Silicon Manufacturer

                                                                        -

                                                                        For Use With

                                                                        micro:bit

                                                                        Silicon Core Number

                                                                        -

                                                                        Kit Contents

                                                                        LAMP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85389011
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01