0
0 Items£0.00
ex VAT
ex VAT

Solar Charger Shield V.2 for Arduino - 106990020

SEEED STUDIO 106990020 Solar Charger Shield V.2 for Arduino
SEEED STUDIO 106990020 - undefined
SEEED STUDIO 106990020 - undefined
SEEED STUDIO 106990020 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No106990020Copy
Order CodeSC20007
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.22
Price for:Each
Minimum: 1
Multiple: 1
£12.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerSEEED STUDIO
Manufacturer Part No106990020Copy
Order CodeSC20007
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Product Range-

Product Overview

The V2.2 Solar Charger is a stackable shield to Arduino compatible platforms, enables adaptive battery power and act as energy harvester for in-field charging. You may use various batteries that has the voltage of 3.0V-4.2V to shift up for 5V output, or put on Li-ion battery and solar panel to form an autonomous sensor unit. The maximum current provided by the board can get up to 600mA. An USB connector is also useful to charge the battery.

  • Short circuit protection
  • 3W output power when connecting battery
  • Continuous charge current up to 900mA
  • Battery status indication ( red : charging , green: charged )
  • Micro-USB connector
  • USB input voltage range from 4.75 to 5.25V, solar input voltage range from 4.8 to 6V
  • Ripple voltage is <lt/>100mV at 500mA
  • Dimension is 68 x 53mm

Technical Specifications

Silicon Manufacturer

-

Core Sub-Architecture

-

Silicon Family Name

-

Kit Contents

Solar Charger Shield V2.2 Board

Core Architecture

-

Silicon Core Number

-

For Use With

Arduino Board

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.039