2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        1U 19” Rack Front & Pi-Box 4 Enclosure - MP007513

                                                                        MULTICOMP PRO
                                                                        MULTICOMP PRO MP007513 - undefined
                                                                        MULTICOMP PRO MP007513 - undefined
                                                                        MULTICOMP PRO MP007513 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP007513
                                                                        Order CodeEN85759
                                                                        Product RangePi-Box Pro 4
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£149.54
                                                                        5+£144.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £149.54 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTICOMP PRO
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP007513
                                                                        Order CodeEN85759
                                                                        Product RangePi-Box Pro 4
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithRaspberry Pi 4 Model B Single Board Computer
                                                                        External Height44mm
                                                                        External Width77mm
                                                                        External Depth12mm
                                                                        Enclosure / Case Material-
                                                                        Enclosure MaterialAluminium
                                                                        Product RangePi-Box Pro 4
                                                                        Body ColourBlack
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        MP007513 is a 1U 19” extruded aluminium rack panel with 3x cutout unit.

                                                                        • Come in black anodise with a brushed finish
                                                                        • Unit is removable
                                                                        • Aluminium 5005 sheet front end plate with black anodised 10μm finish
                                                                        • Acrylic rear end plate with black finish

                                                                        Notes

                                                                        Separate Pi-Box Pro 4 with Heatsink kit (MPN: MP004561) is our Order Code 3489263

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi 4 Model B Single Board Computer

                                                                        External Width

                                                                        77mm

                                                                        Enclosure / Case Material

                                                                        -

                                                                        Product Range

                                                                        Pi-Box Pro 4

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        External Height

                                                                        44mm

                                                                        External Depth

                                                                        12mm

                                                                        Enclosure Material

                                                                        Aluminium

                                                                        Body Colour

                                                                        Black

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85389099
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.95