2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Beaglebone Cases
                                                                        Print Page

                                                                        BeagleBone Black 4M Modulbox DIN Rail Enclosure - 91x71x62mm - 25.041EN00.BGB

                                                                        ITALTRONIC
                                                                        ITALTRONIC 25.041EN00.BGB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerITALTRONIC
                                                                        Manufacturer Part No25.041EN00.BGB
                                                                        Order CodeEN83987
                                                                        185 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.91
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.91 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ITALTRONIC
                                                                        ManufacturerITALTRONIC
                                                                        Manufacturer Part No25.041EN00.BGB
                                                                        Order CodeEN83987
                                                                        For Use WithBeagleBone Black
                                                                        External Height62mm
                                                                        External Width90.5mm
                                                                        External Depth71.3mm
                                                                        Enclosure MaterialPolycarbonate
                                                                        Body ColourGrey
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        This 4M Modulbox is a DIN rail mounting enclosure produced specifically to house a BeagleBone Black.

                                                                        • UL94V-0 self extinguishing PPO and PC material

                                                                        Contents

                                                                        Contents: Transparent panel, enclosure body & base, DIN rail hook

                                                                        Technical Specifications

                                                                        For Use With

                                                                        BeagleBone Black

                                                                        External Width

                                                                        90.5mm

                                                                        Enclosure Material

                                                                        Polycarbonate

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        External Height

                                                                        62mm

                                                                        External Depth

                                                                        71.3mm

                                                                        Body Colour

                                                                        Grey

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Italy
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39231090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.07