2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Desktop Display Case for Raspberry Pi 5 & Touch Display V2 - 7350001162058

                                                                        KKSB
                                                                        KKSB 7350001162058 - undefined
                                                                        KKSB 7350001162058 - undefined
                                                                        KKSB 7350001162058 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerKKSB
                                                                        Manufacturer Part No7350001162058
                                                                        Order CodeSC21705
                                                                        Also Known AsGTIN UPC EAN: 7350001162058
                                                                        See all Technical Docs
                                                                        5 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£23.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £23.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        KKSB
                                                                        ManufacturerKKSB
                                                                        Manufacturer Part No7350001162058
                                                                        Order CodeSC21705
                                                                        Also Known AsGTIN UPC EAN: 7350001162058
                                                                        For Use WithRaspberry Pi 5 and Official 7" V2 Touchscreen
                                                                        External Height-
                                                                        External Width-
                                                                        External Depth-
                                                                        Enclosure / Case MaterialAluminium
                                                                        Product Range-

                                                                        Product Overview

                                                                        The KKSB desktop case is a unique all-in-one display solution that utilises both a Raspberry Pi 5 and the official 7" Pi Display 2. The compact, low profile design provides four sturdy feet that allow the case to sit securely on any desk or countertop, making it ideal for point-of-sale applications. This professional enclosure is built from anodised aluminium and powder-coated steel, providing superior durability and long term reliability.

                                                                        • Desktop style display enclosure for the Raspbery Pi 5 and official Touch Display 2
                                                                        • Designed for POS systems used in retail and business environments
                                                                        • Durable anodised aluminium construction
                                                                        • Four sturdy feet for use on desks and tabletops
                                                                        • Ventilation slots to ensure optimal airflow and efficient cooling performance
                                                                        • Integrated external start button allows you to easily power your Raspberry Pi 5
                                                                        • Pre-cut openings provide easy access to essential ports and connections

                                                                        Contents

                                                                        Display stand with case, angled feet and screws

                                                                        Notes

                                                                        Note: Raspberry Pi and touchscreen shown for illustration only, not included.

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi 5 and Official 7" V2 Touchscreen

                                                                        External Width

                                                                        -

                                                                        Enclosure / Case Material

                                                                        Aluminium

                                                                        External Height

                                                                        -

                                                                        External Depth

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84733080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.329