Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoT5875DV
Order CodeSC14025
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522710911
Technical Datasheet
157 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.89 |
| 10+ | £7.49 |
Price for:Each
Minimum: 1
Multiple: 1
£7.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5875DV
Order CodeSC14025
Product RangeStontronics RPi3 Power Supply
Also Known AsGTIN UPC EAN: 0640522710911
Technical Datasheet
Accessory TypePower Supply
For Use WithRaspberry Pi
Plug TypeAU, EU, UK, US
Product RangeStontronics RPi3 Power Supply
SVHCNo SVHC (17-Jan-2023)
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m Micro USB lead and four changeable heads for use in the UK, Europe, Australia & US regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with Raspberry Pi Models up to 3B+
- ErP Level 6 Efficiency Rating
- UK type G and Euro type C mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Notes
Note: Not compatible with Raspberry Pi 4
Technical Specifications
Accessory Type
Power Supply
Plug Type
AU, EU, UK, US
SVHC
No SVHC (17-Jan-2023)
For Use With
Raspberry Pi
Product Range
Stontronics RPi3 Power Supply
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18