2. Maker & Circuit Development
                                                                        3. Wearable & Sewable Tech
                                                                        4. Wearable Tech
                                                                        Print Page

                                                                        Silicone Clips for NeoPixel LED Strips, 5 Pack - 1644

                                                                        ADAFRUIT
                                                                        ADAFRUIT 1644 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerADAFRUIT
                                                                        Manufacturer Part No1644
                                                                        Order CodeMK00276
                                                                        See all Technical Docs
                                                                        11 In Stock
                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£1.23
                                                                        Price for:Pack of 5
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £1.23 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ADAFRUIT
                                                                        ManufacturerADAFRUIT
                                                                        Manufacturer Part No1644
                                                                        Order CodeMK00276
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        These convenient nylon clips will let you secure the flexible NeoPixel strips to a wall or other flat surface as part of a project. Simply slide the rubber tubing through so that the clips are in between two LEDs. Supplied as a pack of five clips, complete with screws.

                                                                        • Suitable for use with tubing up to 12.5mm wide and 4mm thick (with casing on)
                                                                        • Supplied as a pack of five clips, and comes complete with screws
                                                                        • 11mm Mounting screws

                                                                        Contents

                                                                        Mounting Clips

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (2)

                                                                        Manufacturer Product Page EN

                                                                        element14 Technical Page EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        United States
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.006