2. Computer & Office
                                                                        3. Computing
                                                                        4. Desktop PCs
                                                                        Print Page

                                                                        Veriton X2720G Compact Tower PC Core i5 8GB 512GB SSD Win 11 Pro - DT.R1NEK.002

                                                                        ACER
                                                                        ACER DT.R1NEK.002 - undefined
                                                                        ACER DT.R1NEK.002 - undefined
                                                                        ACER DT.R1NEK.002 - undefined
                                                                        ACER DT.R1NEK.002 - undefined
                                                                        ACER DT.R1NEK.002 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoDT.R1NEK.002
                                                                        Order CodeSB08604
                                                                        Product RangeAcer Veriton
                                                                        Also Known AsGTIN UPC EAN: 4711474143143
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£445.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £445.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ACER
                                                                        ManufacturerACER
                                                                        Manufacturer Part NoDT.R1NEK.002
                                                                        Order CodeSB08604
                                                                        Product RangeAcer Veriton
                                                                        Also Known AsGTIN UPC EAN: 4711474143143
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Operating System SoftwareMicrosoft Windows 11 Pro
                                                                        Processor TypeIntel Core i5-14500
                                                                        Computer Case StyleSFF Tower
                                                                        RAM Memory Size8GB
                                                                        Hard Drive Capacity512GB
                                                                        Onboard GraphicsIntel UHD Graphics 770
                                                                        Expansion Slots1 x PCI-Ex x1, 1 x PCI-Ex x16
                                                                        Product RangeAcer Veriton
                                                                        Plug TypeUK Type G
                                                                        External Height - Metric332mm
                                                                        External Width - Metric103mm
                                                                        External Depth - Metric308mm
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Veriton X2720G is a slim and stylish entry-level business desktop system for any modern workspace. Equipped with 14th Generation Intel® Core™ i5 processor, high speed Gen4 M.2 SSD storage and DDR5 RAM, the Veriton ensures smooth performance for any task you throw at it. Built with Trusted Platform Module 2.0 for securely storing data with additional physical security options available thanks to the easy-to-use Kensington lock socket.

                                                                        • Fourteen core Intel Core i5-14500 CPU (E Core 1.9GHz Base/3.7GHz Turbo, P Core 2.6GHz Base/5GHz Turbo) with 24MB Smart Cache
                                                                        • 8GB DDR5-4800 RAM
                                                                        • 512GB PCI-Ex Gen 4.0 M.2 2280 SSD storage
                                                                        • Integrated high definition 5.1 channel surround sound
                                                                        • Onboard WiFi 6E and Bluetooth 5 wireless connectivity
                                                                        • Connections: 1x USB-C, 3x USB 3.2 Gen 1, 4x USB 2.0, DisplayPort, HDMI, VGA, RJ45, 3x 3.5mm audio and 3.5mm combo headset port
                                                                        • 180W PFC 80+ Bronze rated TFX power supply
                                                                        • Kensington lock slot
                                                                        • Discrete TPM 2.0 security chip
                                                                        • 1 Year manufacturer warranty
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Notes

                                                                        All commercial Acer TravelMate Notebooks, Aspire S7 Pro, Veriton Desktops and Windows Iconia Tablets are covered under Acer Promise: https://www.acer.com/ac/en/GB/content/professional-promise

                                                                        Technical Specifications

                                                                        Operating System Software

                                                                        Microsoft Windows 11 Pro

                                                                        Computer Case Style

                                                                        SFF Tower

                                                                        Hard Drive Capacity

                                                                        512GB

                                                                        Expansion Slots

                                                                        1 x PCI-Ex x1, 1 x PCI-Ex x16

                                                                        Plug Type

                                                                        UK Type G

                                                                        External Width - Metric

                                                                        103mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Processor Type

                                                                        Intel Core i5-14500

                                                                        RAM Memory Size

                                                                        8GB

                                                                        Onboard Graphics

                                                                        Intel UHD Graphics 770

                                                                        Product Range

                                                                        Acer Veriton

                                                                        External Height - Metric

                                                                        332mm

                                                                        External Depth - Metric

                                                                        308mm

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        5 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84713000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):5.897
                                                                        3091