0
0 Items£0.00
ex VAT
ex VAT

Contact, MTE, Receptacle, AWG26-22 - 1-104480-6

AMP - TE CONNECTIVITY 1-104480-6 Contact, MTE, Receptacle, AWG26-22
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part No1-104480-6Copy
Order CodeCN16335
Product RangeAMPMODU Short Point
Technical Datasheet
See all Technical Docs
22 In Stock

Need more?

QuantityPrice (ex VAT)
10+£0.18
100+£0.16
Price for:Each
Minimum: 10
Multiple: 10
£1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part No1-104480-6Copy
Order CodeCN16335
Product RangeAMPMODU Short Point
Technical Datasheet
Product RangeAMPMODU Short Point
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)

Product Overview

The 1-104480-6 is a 6-way Crimp Snap-in Receptacle Contact made of copper with gold-plated finish and crimp termination. This receptacle contact mates with 0.025 square posts and transmits data/power signal. All contacts are furnished on carrier strips which are interlocked for stability and positive location during termination.

  • Employ dual cantilever beams for reliable connections
  • 12mΩ Termination resistance
  • 5000MΩ Insulation resistance
  • 300VAC Voltage rating

Applications

Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications

Technical Specifications

Product Range

AMPMODU Short Point

Contact Termination Type

Crimp

Contact Plating

Gold Plated Contacts

Wire Size AWG Min

26AWG

SVHC

No SVHC (04-Feb-2026)

Contact Gender

Socket

Wire Size AWG Max

22AWG

For Use With

AMPMODU Short Point Connectors

Contact Material

Copper Alloy

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.001