You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, MTE, Receptacle, AWG26-22 -
1-104480-6
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-104480-6
- Order Code:
- CN16335
- Product Range
- AMPMODU Short Point
- Technical Datasheet:
- 1-104480-6 Datasheet
Product Range Selector (AMPMODU Short Point)
See all from this product rangeProduct Overview
- Employ dual cantilever beams for reliable connections
- 12mΩ Termination resistance
- 5000MΩ Insulation resistance
- 300VAC Voltage rating
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Product Information
- :
- AMPMODU Short Point
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- AMPMODU Short Point Connectors
- :
- 26AWG
- :
- Copper Alloy
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.17 (£0.20) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.