Pc 10
: 128 ProductsElectronic & Electrical Components (37)
Cable, Leads & Connectors (37)
Maker & Circuit Development (23)
Electrical & Lighting (22)
Tools & Maintenance (3)
Computer & Office (3)
Audio Visual (2)
Test Equipment (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
KERN
1kg Digital Precision Weighing Scale
Order Code: IN07677
Manufacturer Part No: PCB 1000-2
• PCB series standard precision balance for laboratory • Maximum weighing capacity is 1000g • Backlit LCD display • PRE-TARE fun…
RoHS
£251.00 EX VAT
More Pricing...
EDAC
10 Way Vertical PCB Mount Header, 2mm Pitch
Order Code: CN23339
Manufacturer Part No: 140-510-415-001
• Current rating: 2A AC / DC • Voltage rating: 100V AC / DC • Contact resistance: 10mΏ (max.) • Housing Resistance: 100MΏ (min.)…
RoHS
£0.17 EX VAT
More Pricing...
STARTECH
10 Port PCI-Ex 6Gbps SATA Expansion Card
Order Code: CS34932
Manufacturer Part No: 10P6G-PCIE-SATA-CARD
Simple and effective solution for greatly expanding the internal SATA connections on your computer system via a PCI-Express x sl…
RoHS
£95.68 EX VAT
MULTICOMP PRO
Socket, PCB, 2.54mm, 2 Row, Vertical, 10 Way
Order Code: CN18450
Manufacturer Part No: 2214S-10SG-85
2214S-10SG-85 PCB Receptacle is a board-to-board connector with 10 contacts in 2 rows, featuring a 2.54mm pitch. This through-ho…
RoHS
£0.53 EX VAT
More Pricing...
TE CONNECTIVITY
Relay, Power, PCB, 5V dc, 3A
Order Code: SW04965
Manufacturer Part No: PCN-105D3MHZ
The PCN-105D3MHZ is a small slim Power PCB Relay with DC coil. This PCN-series relay has 1-form-A (1NO) AgNi contact with wash t…
RoHS
£3.19 EX VAT
More Pricing...
AMPHENOL
RF Coaxial, SMB, Right Angle Plug, 50 Ohm
Order Code: CN20256
Manufacturer Part No: FA1-NCRP-PCB-10
The FA1-NCRP-PCB-10 is a right angle PCB FAKRA SMB Plug with gold-plated brass contacts. The FA1 single series standard metal SM…
RoHS
£2.75 EX VAT
More Pricing...
MULTICOMP PRO
Tantalum Capacitor, 10 µF, 25 V, ± 20%, PC Pin, 5.08 mm, 2.5 ohm
Order Code: CA05692
Manufacturer Part No: MCCB1E106M2CCB
These Epoxy-Coated Solid Electrolytic Tantalum Capacitors are engineered to provide exceptional performance and reliability in a…
RoHS
£0.32 EX VAT
More Pricing...
MULTICOMP PRO
Header, Vertical, PCB, 2.54mm, 10 Way
Order Code: CN18439
Manufacturer Part No: MC34639
These high-quality 2.54mm Vertical Headers WTB, are designed for optimal performance in a variety of applications. With a robust…
RoHS
£0.08 EX VAT
More Pricing...
MULTICOMP PRO
Socket, PCB, 1 Row, 10 Way
Order Code: CN14535
Manufacturer Part No: 2212S-10SG-85
This MULTICOMP PRO 2212S-10SG-85 PCB Receptacle is an advanced board-to-board connector designed to facilitate seamless intercon…
RoHS
£0.25 EX VAT
More Pricing...
CAMDENBOSS
PCB Terminal, 5.08mm, 10 Way
Order Code: CN19403
Manufacturer Part No: CTB0108/10
No. of Contacts:10Contacts; Pitch Spacing:5.08mm; Product Range:-
RoHS
£3.33 EX VAT
More Pricing...
MULTICOMP PRO
1.27mm PCB Header Socket, 1 Row, 10 Way, Vertical
Order Code: CN21876
Manufacturer Part No: 2206SA-10-46
The 2206SA-10-46 is a 10-way 1-row 1.27mm PCB Socket with gold plated brass contacts and black high temperature plastic body ins…
RoHS
£0.28 EX VAT
More Pricing...
MULTICOMP PRO
1.27mm PCB Header Socket, 2 Row, 10 Way, Vertical
Order Code: CN21871
Manufacturer Part No: 2200SB-10G-A1
Designed for use in home appliances, aviation electronics, automobile electronics and PC peripherals Flammability rating - UL 94…
RoHS
£0.30 EX VAT
More Pricing...
STEWART CONNECTOR
Socket, PCB, Right Angle, RJ48, 10 Way
Order Code: CN16721
Manufacturer Part No: SS641010-A-NF
The SS641010-A-NF is a 10-position 1-port right-angle Socket with gold-plated copper contacts.
RoHS
£1.12 EX VAT
More Pricing...
PHOENIX CONTACT
Terminal Block, PCB, 3.81mm, 10 Way
Order Code: CN14682
Manufacturer Part No: 1727094
The 1727094 is a 10-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw co…
RoHS
£2.74 EX VAT
More Pricing...
MOLEX
Mini-Fit Jr. Header, 2 Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 10 Way
Order Code: CN13710
Manufacturer Part No: 39301100
• Positive locking housings • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit …
RoHS
£0.80 EX VAT
More Pricing...
TE CONNECTIVITY - BUCHANAN
Terminal Block, PCB, 5mm, 10 Way
Order Code: CN15856
Manufacturer Part No: 1-282836-0
The 1-282836-0 is a 10-position 1-row low profile PCB Terminal Block with a 5mm centreline, side wire entry and M3 screw clamp t…
RoHS
£2.36 EX VAT
More Pricing...
3M
Socket, PCB, 10 Way
Order Code: CN12876
Manufacturer Part No: 8510-4500PL
The 8510-4500PL from 3M is a polarized boardmount socket with straight solder tails. • Centrebump polarization • Mates with low …
RoHS
£2.36 EX VAT
More Pricing...
PHOENIX CONTACT
Terminal Block, PCB, 5.08mm, 10 Way
Order Code: CN14708
Manufacturer Part No: 1715802
The 1715802 is a 10-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw co…
RoHS
£3.55 EX VAT
More Pricing...
HARWIN
PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Order Code: CN14026
Manufacturer Part No: M50-3100545
The M50-3100545 is a 10-contact 1.27mm female DIL Board-to-board Socket with gold plated phosphor bronze contacts, gold plated t…
RoHS
£1.17 EX VAT
More Pricing...
MULTICOMP PRO
Connector, PCB, Transition, IDC, 10 Way
Order Code: CN17016
Manufacturer Part No: 1565522
The 1565522 is a 10-way 2-row DIP Type IDC Plug with gold-plated copper alloy contacts, PBT insulator, 2.54mm pitch spacing and …
RoHS
£0.40 EX VAT
More Pricing...
MULTICOMP PRO
5.08mm Pluggable Terminal Block Header, 10 Way, Vertical, 16A, PCB Mount
Order Code: CN22054
Manufacturer Part No: MC000206
The MC000206 is a 10-way 16A pluggable Terminal Block Header with tin-plated brass solder pin and green polyamide 66 insulating …
RoHS
£0.87 EX VAT
More Pricing...
MULTICOMP PRO
3.81mm PCB Terminal Block, 10 Way, 26AWG to 16AWG, Screw
Order Code: CN22075
Manufacturer Part No: MC000024
The MC000024 is a 10-way 10A wire-to-board Terminal Block with tin-plated brass terminal, green polyamide 66 insulating body, ni…
RoHS
£1.07 EX VAT
More Pricing...
MULTICOMP PRO
5.08mm PCB Terminal Block, 10 Way, 26AWG to 12AWG, Screw
Order Code: CN22063
Manufacturer Part No: MC000040
The MC000040 is a 10-way 16A wire-to-board Terminal Block with tin-plated brass terminal, green polyamide 66 housing, M2.6 nicke…
RoHS
£0.79 EX VAT
More Pricing...
CAMDENBOSS
5.08mm Pluggable DIN Rail Horizontal PCB Terminal Block, 10 Poles, 52.2mm
Order Code: CN20735
Manufacturer Part No: CTBPD96HJ/10
The CTBPD96HJ/10 from Camdenboss is a 5.08mm pitch, DIN rail mounted inverted/reverse, female, horizontal PCB terminal block wit…
RoHS
£5.22 EX VAT
More Pricing...
CAMDENBOSS
5mm Pluggable DIN Rail Horizontal PCB Terminal Block, 10 Poles, 51.4mm
Order Code: CN20719
Manufacturer Part No: CTBPD96HG/10
The CTBPD96HG/10 from Camdenboss is a 5mm pitch, DIN rail mounted inverted/reverse, female, horizontal PCB terminal block with 1…
RoHS
£5.01 EX VAT
More Pricing...
Page
1