Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £155.25 |
Product Information
Product Overview
The AS-6 mkII is a 1U rack-mountable audio source unit that combines six playback modes into a single, compact device. Its sleek front panel features a full-colour TFT display that clearly presents mode and settings information, including a clock when in standby. Playback and menu navigation are controlled via the front panel buttons or the included remote control handset. Playback options include a slot-feed CD player, USB and SD card inputs, FM and DAB/DAB+ radio tuners, and a Bluetooth® receiver. For radio reception, a compact magnetic spring antenna is supplied, which connects to the F-type socket on the rear panel, or can be replaced with a roof-mounted aerial for optimal signal quality. This mkII version offers both unbalanced RCA and balanced XLR outputs for left and right channels, making it a versatile solution for background music and continuous audio playback in professional sound system installations.
- Unbalanced and balanced outputs: Left and right RCA (line level) and XLRM (balanced)
- Playback options: Slot-feed CD player, USB/SD audio player, Bluetooth receiver, DAB/DAB+/FM tuner
- Included accessories: Magnetic DAB/FM antenna and handheld remote control
- Power supply: 230Vac, 50Hz (IEC)
- Fuse rating: F1AL 250V (5 x 20mm)
- Power consumption: ≤15W
- Audio modes: CD, USB, SD, FM, DAB, Bluetooth
- Bluetooth version: 5.0
- Frequency response: 20Hz – 20kHz (CD) and 40Hz – 16kHz (USB/SD/DAB/FM/Bluetooth)
- Total harmonic distortion (THD): 0.03% (CD), 0.05% (USB/SD) and 0.10% (DAB/FM)
- Signal-to-noise ratio (SNR): ≥75dB (CD/USB/SD) and ≥65dB (FM)
- Tuning range: 87.5 – 108MHz (FM) and 160 – 240MHz (DAB/DAB+)
- Dimensions: 482mm x 167mm x 44mm (1U rack size)
- Weight: 2.35kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
-
To Be Advised
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate