L
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
                  • LED Lighting
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
                                                                        2. Security & CCTV
                                                                        3. CCTV
                                                                        4. CCTV Accessories
                                                                        5. Other CCTV Accessories
                                                                        Print Page

                                                                        Female DC to Twin Cable Power Adaptor - C-PS-2.1-FADAP

                                                                        BLUPONT
                                                                        BLUPONT C-PS-2.1-FADAP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBLUPONT
                                                                        Manufacturer Part NoC-PS-2.1-FADAP
                                                                        Order CodeSR10554
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        104 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.85
                                                                        10+£0.76
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.85 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BLUPONT
                                                                        ManufacturerBLUPONT
                                                                        Manufacturer Part NoC-PS-2.1-FADAP
                                                                        Order CodeSR10554
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeDC Adaptor
                                                                        For Use WithCCTV Cameras
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        This screw down DC adaptor will allow you to run twin-cable DC power to your existing DC-tip 2.1mm power input. The Blupont C-PS-2.1-FADAP is a simple to use, screw down twin-cable adaptor used for allowing twin-cable DC power to be used with existing CCTV cameras that may use the common 2.1mm DC connector input. Simply screw down the cables directly to the mount posts and your ready to feed DC power to your device, including that of other common DC-only devices. With a power range of 12V-36V DC and an approximate overall diameter of 5.5 x 2.1mm, the C-PS-2.1-FADAP features high-conductivity metal with a robust, plastic outer construction.

                                                                        • Female-type, 2.1mm DC to twin-cable power adaptor
                                                                        • Standard 2.1mm DC used in CCTV camera, LEDs etc
                                                                        • Easy to use, screw-down terminals
                                                                        • Wide power rating: 12V - 36V DC
                                                                        • High-quality metal conductors
                                                                        • Robust, plastic outer design

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        DC Adaptor

                                                                        Product Range

                                                                        -

                                                                        For Use With

                                                                        CCTV Cameras

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        C-PS-2.1-FADAP - You may also be interested in

                                                                        3 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85258019
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.007