Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIFEMAX
Manufacturer Part No1271
Order CodeSR08307
Also Known AsGTIN UPC EAN: 4891463104666
Available for Back Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £111.19 |
| 3+ | £108.13 |
Price for:Each
Minimum: 1
Multiple: 1
£111.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIFEMAX
Manufacturer Part No1271
Order CodeSR08307
Also Known AsGTIN UPC EAN: 4891463104666
SVHCTo Be Advised
Product Overview
See visitors that press your doorbell and talk to them before opening the door. This digital system gives clear video pictures on a 2.4" screen. Works day or night through the night vision camera. The doorbell is water resistant and is supplied with a fixing bracket. Takes pictures of the last 20 visitors so you know who has called while you are out. The indoor unit is rechargeable for portable use.
- High quality 2.4GHz digital wireless operation
- Night vision feature
- Two-way talking microphone and speaker
- Range is up to 450 feet (137m)
- Stores 20x pictures of visitors
- Adjustable volume and image quality
- Camera uses 4x AA batteries (not included)
- Video monitor supplied with charging dock stand
- Camera dimensions (HxWxD): 108x75x28mm
- Monitor dimensions (HxWxD): 125x74x21mm
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75