Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTACTA
Manufacturer Part NoIL-EL42-PF
Order CodeLS05495
Product RangeCONTACTA Induction Loop Systems
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £113.95 |
Price for:Each
Minimum: 1
Multiple: 1
£113.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONTACTA
Manufacturer Part NoIL-EL42-PF
Order CodeLS05495
Product RangeCONTACTA Induction Loop Systems
Technical Datasheet
Product RangeCONTACTA Induction Loop Systems
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
This flush hearing loop is for use with door entry systems, providing clear audio to hearing device wearers. It is designed to meet IP55 (Ingress Protection Rating) in correct installations. This module will accept input signals from: pre-recorded sound sources (line out signals). low voltage loudspeaker outputs, VOIP (voice over internet protocol) audio adapters. intercom systems, PA systems.
- AGC (Automatic Gain Control) self adjusts to accommodate variations in input level
- Constant-current loop drive
- Ohmically isolated audio line input
- LED status indication – internal indicators display drive and loop fault conditions
- Frequency response compliant with IEC 60118-4 (in correct installations)
- Low power consumption
- Ingress Protection Rating: IP55
- Inputs: 3.5mm TRS audio jack, screw terminals on 2.54mm euroblock
- Output: screw terminals on 5mm 2-way euroblock
- Power:14V DC 2.14A via 2.1mm (from CA-10-02 or host system)
- Loop drive: constant current, bounded by 4V RMS & 2A RMS
- Dimensions (HxWxD): 140x140x3mm (faceplate), 110x110x42mm (box)
- Weight: 218g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Technical Specifications
Product Range
CONTACTA Induction Loop Systems
SVHC
No SVHC (17-Jan-2023)
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5