2. Security & CCTV
                                                                        3. Door Entry Systems
                                                                        4. Door Intercom Systems
                                                                        5. Video Intercoms
                                                                        Print Page

                                                                        Wireless Video Door Phone with Night Vision - 450ft Range - 1271

                                                                        LIFEMAX
                                                                        LIFEMAX 1271 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLIFEMAX
                                                                        Manufacturer Part No1271
                                                                        Order CodeSR08307
                                                                        Also Known AsGTIN UPC EAN: 4891463104666
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£110.09
                                                                        3+£107.06
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £110.09 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LIFEMAX
                                                                        ManufacturerLIFEMAX
                                                                        Manufacturer Part No1271
                                                                        Order CodeSR08307
                                                                        Also Known AsGTIN UPC EAN: 4891463104666
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        See visitors that press your doorbell and talk to them before opening the door. This digital system gives clear video pictures on a 2.4" screen. Works day or night through the night vision camera. The doorbell is water resistant and is supplied with a fixing bracket. Takes pictures of the last 20 visitors so you know who has called while you are out. The indoor unit is rechargeable for portable use.

                                                                        • High quality 2.4GHz digital wireless operation
                                                                        • Night vision feature
                                                                        • Two-way talking microphone and speaker
                                                                        • Range is up to 450 feet (137m)
                                                                        • Stores 20x pictures of visitors
                                                                        • Adjustable volume and image quality
                                                                        • Camera uses 4x AA batteries (not included)
                                                                        • Video monitor supplied with charging dock stand
                                                                        • Camera dimensions (HxWxD): 108x75x28mm
                                                                        • Monitor dimensions (HxWxD): 125x74x21mm

                                                                        Technical Specifications

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85258019
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.75