2. Security & CCTV
                                                                        3. Padlocks & Chains
                                                                        4. Padlocks
                                                                        Print Page

                                                                        Sold Secure Approved BBQ Security Kit - 2.1m Security Cable, Ground Anchor, U Lock & Combination Lock - 702037

                                                                        BURG-WACHTER
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        BURG-WACHTER 702037 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBURG-WACHTER
                                                                        Manufacturer Part No702037
                                                                        Order CodeSR12208
                                                                        Product RangeBurg Wachter - Security Kits
                                                                        Also Known AsGTIN UPC EAN: 5016567020370
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£30.82
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £30.82 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BURG-WACHTER
                                                                        ManufacturerBURG-WACHTER
                                                                        Manufacturer Part No702037
                                                                        Order CodeSR12208
                                                                        Product RangeBurg Wachter - Security Kits
                                                                        Also Known AsGTIN UPC EAN: 5016567020370
                                                                        Lock TypeKeyed
                                                                        Width40mm
                                                                        Shackle Clearance - Horizontal40mm
                                                                        Shackle Clearance - Vertical45mm
                                                                        Shackle Diameter16mm
                                                                        Lock MaterialSteel
                                                                        Product RangeBurg Wachter - Security Kits
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Firing up the barbecue is a summer staple but considering the cost, it is surprising how many people don't keep their BBQ secured in place. Our BBQ Security Kit is designed to secure your BBQ and gas canister in place. This means that no one can wheel your investment away whilst you're not using it. Mount the ground anchor near your barbecue, thread the cable around the frame, and lock it with the U-Lock. Then, use the combination locking cable to secure your gas canister to the barbecue.

                                                                        • Sold Secure Ground Anchor
                                                                        • Sold Secure 14mm U Lock
                                                                        • Sold Secure 12mm 2.1m Double Loop Cable
                                                                        • 10mm 1.5m Combination Locking Cable

                                                                        Contents

                                                                        2.1m Security Cable, Ground Anchor, U Lock & Combination Lock

                                                                        Technical Specifications

                                                                        Lock Type

                                                                        Keyed

                                                                        Shackle Clearance - Horizontal

                                                                        40mm

                                                                        Shackle Diameter

                                                                        16mm

                                                                        Product Range

                                                                        Burg Wachter - Security Kits

                                                                        Width

                                                                        40mm

                                                                        Shackle Clearance - Vertical

                                                                        45mm

                                                                        Lock Material

                                                                        Steel

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:73158900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.2