2. Security & CCTV
                                                                        3. Padlocks & Chains
                                                                        4. Security Cable
                                                                        Print Page

                                                                        6mm Hardened Steel, Square Linked Chain with Textile Sleeve, 0.9m - SKM 6/90

                                                                        BURG-WACHTER
                                                                        BURG-WACHTER SKM 6/90 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBURG-WACHTER
                                                                        Manufacturer Part NoSKM 6/90
                                                                        Order CodeSR11391
                                                                        Also Known AsSKM 6/90
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 10 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.47
                                                                        5+£12.22
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.47 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BURG-WACHTER
                                                                        ManufacturerBURG-WACHTER
                                                                        Manufacturer Part NoSKM 6/90
                                                                        Order CodeSR11391
                                                                        Also Known AsSKM 6/90
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Burg Wachter SKM 6/90 is a cost-effective choice for exceptional security standard against theft. The SKM is a hardened steel, square-linked chain with a complex lock and key system that is designed to provide rigorous security protection of possessions, such as; bicycles and motorcycles. The hardened steel prevents the use of bolt-cutters, sledge hammers and hacksaw attacks, which is coated with a hard-wearing, non-corrosive textile sleeve jacket to preserve the steel chain from chemicals, rusting and chain wear. The steel chain is 6mm thick, lightweight but high quality, extremely durable, flexible and comes with a 24 month guarantee.

                                                                        • 6mm Hardened steel, square-linked chain
                                                                        • 0.9m Chain length
                                                                        • Hard-wearing, non-corrosive textile sleeve preserving from chemicals, rust and chain wear
                                                                        • Lightweight, durable and flexible
                                                                        • Complex lock and key system
                                                                        • 24 Months guarantee

                                                                        Applications

                                                                        Security, Safety, Theft Prevention and Traceability

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:83014019
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.712