Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBURG-WACHTER
Manufacturer Part No701566
Order CodeSR12206
Product RangeBurg Wachter - Post Boxes
Also Known AsGTIN UPC EAN: 5016567015666
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.40 |
Price for:Each
Minimum: 1
Multiple: 1
£8.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBURG-WACHTER
Manufacturer Part No701566
Order CodeSR12206
Product RangeBurg Wachter - Post Boxes
Also Known AsGTIN UPC EAN: 5016567015666
Product RangeBurg Wachter - Post Boxes
SVHCTo Be Advised
Product Overview
The Burg Wachter Post Box Brackets are ideal for mounting any rear mounted products onto gates or railings. They can be easily mounted horizontally or vertically, with adjustable screw lengths up to 94mm, making them the perfect solution for fixing post boxes, cigarette bins, key boxes and more. The brackets themselves are also adjustable, fitting any fixing holes up to 345mm apart, simply screw the brackets together at the right length. The Brackets and fixings are all weather resistant.
- Adjustable Length - Fits Any Fixing Holes Up To 345mm Apart
- Can Be Mounted Horizontally Or Vertically
- Ideal For Attaching To Gates, Railings & Fences
- Wide Range Of Uses - Post Boxs, Key Boxes, Cigarette Bins & Many More
- Supplied With Cut Off Fixing Bolts
Technical Specifications
Product Range
Burg Wachter - Post Boxes
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324