2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Media Players & Recorders
                                                                        5. Portable Recorders
                                                                        Print Page

                                                                        Stereo Shotgun Recorder - M3 MICTRAK

                                                                        ZOOM
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        ZOOM M3 MICTRAK - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerZOOM
                                                                        Manufacturer Part NoM3 MICTRAK
                                                                        Order CodeMP35898
                                                                        Also Known AsGTIN UPC EAN: 4515260027675
                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£145.83
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £145.83 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ZOOM
                                                                        ManufacturerZOOM
                                                                        Manufacturer Part NoM3 MICTRAK
                                                                        Order CodeMP35898
                                                                        Also Known AsGTIN UPC EAN: 4515260027675
                                                                        Product Range-
                                                                        Plug Type-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The new lightweight stereo in-camera recorder that records in 32-bit float to ensure perfectly modulated audio on every recording. The M3 has a line output to send audio directly to the camera input and has a selectable mono/90°/120° recording pattern. The M3 MicTrak offers filmmakers the ability to enhance their content with pristine sound quality. Designed to be mounted on a camera, the stereo microphone with built-in recorder records every sonic nuance with 32-bit float technology. The M3 records clipping-free audio at all times. Thanks to 32-bit float recording, no equalisation is necessary. Whether it's dialogue, sound effects or ambience in outdoor recordings, you'll always get a perfect recording. The specially designed elastic mount keeps weight to a minimum and ensures minimal transmission of handheld noise. Switch easily between mono and stereo modes. Mono mode is ideal for dialogue recording. 90º provides accurate, transparent stereo recording. 120º stands for a generous stereo pick-up, which is especially recommended for atmosphere or sound effects. The M3 saves a backup file in mid-side RAW format at any time, giving you the flexibility to adjust the stereo width of the recording in post-production. With the M3 Edit and Play software, you can adjust the stereo width of your recordings and normalise your files to prepare them for dubbing and post-production. Connect the USB-C port to a PC or Mac to use the M3 as a USB microphone for streaming or recording. Listen to your recordings via the 3.5mm headphone output. Power the M3 on long production days with up to 12 hours of recording from two Type AA batteries. Record onto SDXC cards with a capacity of up to 1 TB.

                                                                        • USB-C connector (2.0)
                                                                        • USB bus power supported
                                                                        • 4GB to 32GB microSDHC cards
                                                                        • 64GB to 1TB microSDXC cards
                                                                        • Headphone jack
                                                                        • 12 Hours battery life
                                                                        • <bold>Recording format</bold>
                                                                        • 44.1/48kHz, 32-bit float (48kHz in audio interface mode)
                                                                        • mono/stereo BWF and iXML

                                                                        Contents

                                                                        Quick Guide, Windscreen, 3.5 mm mini jack coiled cable and Elastic microphone holder

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (2)

                                                                        Quick Start Guide EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85198900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.393